

LED wired
Short flat top
Green
20 mA
3.3 V
5 mm
Radial lead
1700 mcd
528 nm
90°
Water clear
LED 5 mm
InGaN
Cylindrical
1 pc(s)
Datasheet 1603171 HuiYuan 5634G3C-KSB-B LED wired Green Cylindrical 5 mm 1700 mcd 90 ° 20 mA
User & Safety Instructions 1603171 HuiYuan 5634G3C-KSB-B LED wired Green Cylindrical 5 mm 1700 mcd 90 ° 20 mA