• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HuiYuan 7206Y1D-ESA-C LED flashing 5 mm 1000 mcd 30 ° Bulk

1/3
Image similar
Packaging type
Bulk
Product type
LED flashing
Casing
5 mm
Type
THR
Light intensity I(V)
1000 mcd
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

2438 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 20
Total (€ 0.11 / piece)
€ 2.20
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Packaging type

Bulk

Product type

LED flashing

Operating voltage

5 V

Operating current

20 mA

Casing

5 mm

Type

THR

Light intensity I(V)

1000 mcd

Wavelength

580 nm

Radiation angle

30°

Type (LEDs)

Diffused

LED features

flashing

Technology

AlGaInP

Flash frequency

2.2 Hz

Dim

(Ø) 5 mm

Min. temperature

-40 °C

Max. temperature

80 °C

(Ø)

5 mm

Content

1 pc(s)

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2521077 HuiYuan 7206Y1D-ESA-C LED flashing 5 mm 1000 mcd 30 ° Bulk

User & Safety Instructions

User & Safety Instructions 2521077 HuiYuan 7206Y1D-ESA-C LED flashing 5 mm 1000 mcd 30 ° Bulk

Description

Hints

All standard LED chips require a current-limiting resistor/constant current power source.

What kind of Wired LEDs are you looking for?

More interesting products

(*All information is plus legal VAT)