• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hünersdorff 811310 STANDARD Fuel 5 l HDPE

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

92 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 5.99 / piece)
€ 5.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Fuel

Capacity

5 l

Dim

(W x H x D) 241 x 252 x 145 mm

Material

HDPE

Factory colour

Ecru

Content

1 pc(s)

Width

241 mm

Height

252 mm

Depth

145 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3805669 Hünersdorff 811310 STANDARD Fuel 5 l HDPE

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)