• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Pressol 21060950 Benzinkanister Stahlblech 20l UN-Zulassung Fuel 20 l Steel plate

Image similar
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

14 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 61.99 / piece)
€ 61.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Steel sheet fuel canister 20l

  • Painted insideWelded designSecure closureWith cotter pin lockTUV/UN approved
  • This text is machine translated.

Technical specifications

Product type

Fuel

Capacity

20 l

Dim

(W x H x D) 160 x 480 x 360 mm

Material

Steel plate

Weight

3.8 kg

Factory colour

Olive green

Content

1 pc(s)

Food-safe (yes/no)

No

Width

160 mm

Height

480 mm

Depth

360 mm

Handle

Yes

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2373657 Pressol 21060950 Benzinkanister Stahlblech 20l UN-Zulassung Fuel 20 l Steel plate

Description

Features

  • Painted insideWelded designSecure closureWith cotter pin lockTUV/UN approvedFor all vehicle typesSuitable for liquid fuels

Hints

All fuel canisters (UN) must be labeled by the final consumer as of June 1, 2015 in accordance with the GHS/CLP Regulation.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 86.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)