• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hünersdorff 910500 Canister (W x H x D) 255 x 94 x 103 mm Ecru 1 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 7.49 / piece)
€ 7.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Dim

(W x H x D) 255 x 94 x 103 mm

Product type

Canister

Width

255 mm

Volume

2000 ml

Height

94 mm

Factory colour

Ecru

Heat resistance

-20 to +70 °C

Content

1 pc(s)

Material

Plastic

Depth

103 mm

Description

Features

  • Unbreakable
  • Suitable for food
  • Temperature resistant from -20 to +70 °C.
  • Stackable
  • Suitable for dishwasher and freezer
  • With dust-proof cap protects the contents reliably against contamination.
  • This text is machine translated.

What kind of Cases, Boxes, Chests are you looking for?