• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hünersdorff 910400 Canister Stackable, Food safe (L x W x H) 103 x 208 x 94 mm Ecru 1 pc(s)

EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

63 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 4.49 / piece)
€ 8.99
-50 %
€ 4.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Dim

(L x W x H) 103 x 208 x 94 mm

Product type

Canister

Width

208 mm

Volume

1500 ml

Height

94 mm

Length

103 mm

Factory colour

Ecru

Heat resistance

-20 to +70 °C

Content

1 pc(s)

Inside width

208 mm

Inside height

94 mm

Internal depth

103 mm

Features

Stackable

Food safe

Material

Plastic

Material properties

acid-resistant

hardened

Depth

103 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1781466 Hünersdorff 910400 Canister Stackable, Food safe (L x W x H) 103 x 208 x 94 mm Ecru 1 pc(s)

Description

Features

  • Unbreakable
  • Suitable for food
  • Temperature resistant from -20 to +70 °C.
  • Stackable
  • Suitable for dishwasher and freezer
  • With dust-proof cap protects the contents reliably against contamination.
  • This text is machine translated.

What kind of Cases, Boxes, Chests are you looking for?

More interesting products

(*All information is plus legal VAT)