Collection

Piece
MKP motor capacitor
circular
(Ø x H) 30 mm x 48 mm
4 µF
450 V AC
5 %
Polypropylene
Type C CEE 7/16 plug 6.3 mm
Type C CEE 7/16 plug 6.3 mm
48 mm
30 mm
48 mm
30 mm
M8
-25 °C
+85 °C
1 pc(s)
50/60 Hz
Yes
MKP_285_MAB 4uF 30x48
Datasheet 2354212 Hydra MKP_285_MAB 4uF 30x48 1 pc(s) MKP motor capacitor circular 4 µF 450 V AC 5 % (Ø x H) 30 mm x 48 mm Piece
User & Safety Instructions 2354212 Hydra MKP_285_MAB 4uF 30x48 1 pc(s) MKP motor capacitor circular 4 µF 450 V AC 5 % (Ø x H) 30 mm x 48 mm Piece