• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hydra MKP_285_MAB 6uF 30x48 1 pc(s) MKP motor capacitor circular 6 µF 450 V AC 5 % (Ø x H) 30 mm x 48 mm Piece

Collection
Packaging type
Piece
Product type
MKP motor capacitor
Type
circular
Capacity (elec.)
6 µF
Nominal voltage
450 V AC
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

424 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 6.99 / piece)
€ 6.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Hydra MKP_285_MAB 6uF 30x48 MKP motor capacitor

  • A triangular sign with the letters 'D', 'V', 'E'.

Technical specifications

  • EN 60252 Safety class P0
Packaging type

Piece

Product type

MKP motor capacitor

Type

circular

Dim

(Ø x H) 30 mm x 48 mm

Capacity (elec.)

6 µF

Nominal voltage

450 V AC

Tolerance ±

5 %

Material

Polypropylene

Connection

Type C CEE 7/16 plug 6.3 mm

Type C CEE 7/16 plug 6.3 mm

Length

48 mm

Width

30 mm

Height

48 mm

(Ø)

30 mm

Thread

M8

Min. temperature

-25 °C

Max. temperature

+85 °C

Content

1 pc(s)

Frequency

50/60 Hz

RoHS-compliant

Yes

Type

MKP_285_MAB 6uF 30x48

Documents & Downloads

Datasheet

Datasheet 2354214 Hydra MKP_285_MAB 6uF 30x48 1 pc(s) MKP motor capacitor circular 6 µF 450 V AC 5 % (Ø x H) 30 mm x 48 mm Piece

User & Safety Instructions

User & Safety Instructions 2354214 Hydra MKP_285_MAB 6uF 30x48 1 pc(s) MKP motor capacitor circular 6 µF 450 V AC 5 % (Ø x H) 30 mm x 48 mm Piece

Description

Hydra motor capacitors MKP-Si technology series 285 Safety:Hydra capacitors are certified by the VDE Testing and Certification Institute and meet the requirements of safety class P0 according to EN 60252.Installation:Hydra motor capacitors can be mounted vertically or horizontally.Assembly:Metallised polypropyleneAluminium casing with/without metal boltsEnvironmentally friendly filler (vegetable oil)

This text is machine translated.

Scope of delivery

  • Incl. nut and tooth-lock washer

What kind of Film Capacitors are you looking for?

More interesting products

(*All information is plus legal VAT)