• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hydra MKP_500_MAB 8uF 30x78 1 pc(s) MKP motor capacitor Connector clips 8 µF 500 V AC 5 % (Ø x H) 30 mm x 78 mm Piece

Collection
Packaging type
Piece
Product type
MKP motor capacitor
Type
Connector clips
Capacity (elec.)
8 µF
Nominal voltage
500 V AC
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

39 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 11.99 / piece)
€ 11.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Hydra MKP_500_MAB 8uF 30x78 MKP motor capacitor

  • Safety by pressure-relief switch
  • Self healing
  • Pulse strength
  • Low loss factor
  • Tested safety by 100% routine test
  • Double flat plug
  • A triangular sign with the letters 'D', 'V', 'E'.

Technical specifications

  • EN 60252 Safety class P2
  • UL 450V AC, 60HZ, 10K AFC
  • On request: File: E 129228
Packaging type

Piece

Product type

MKP motor capacitor

Type

Connector clips

Dim

(Ø x H) 30 mm x 78 mm

Capacity (elec.)

8 µF

Nominal voltage

500 V AC

Tolerance ±

5 %

Material

Polypropylene

Connection

Type C CEE 7/16 plug 6.3 mm

Type C CEE 7/16 plug 6.3 mm

Length

78 mm

Width

30 mm

Height

78 mm

(Ø)

30 mm

Thread

M8

Min. temperature

-25 °C

Max. temperature

+85 °C

Content

1 pc(s)

RoHS-compliant

Yes

Type

MKP_500_MAB 8uF 30x78

Documents & Downloads

Datasheet

Datasheet 2354180 Hydra MKP_500_MAB 8uF 30x78 1 pc(s) MKP motor capacitor Connector clips 8 µF 500 V AC 5 % (Ø x H) 30 mm x 78 mm Piece

User & Safety Instructions

User & Safety Instructions 2354180 Hydra MKP_500_MAB 8uF 30x78 1 pc(s) MKP motor capacitor Connector clips 8 µF 500 V AC 5 % (Ø x H) 30 mm x 78 mm Piece

Description


Hydra motor capacitors with pressure relief switch
MKP-Si technology series 500
Safety:
Capacitors may fail under extreme operating conditions or after reaching their service life. Hydra motor capacitors are manufactured with a built-in pressure cut-off switch. In the
Breakdown occurs in the capacitor due to gas formation and temperature rise, a pressure increase occurs. This causes a housing extension of up to 9 mm by stretching the folding seam and thus
An interruption of the feed line at the predetermined breaking point.
The capacitor is safely disconnected from the mains.
Hydra capacitors are certified by the VDE testing and certification institute and meet the requirements of safety class P2 according to EN 60252.

Installation:
Hydra motor capacitors can be mounted vertically or horizontally.
In order to ensure proper triggering of the overpressure tear-off protection by the longitudinal expansion of the capacitor housing, a minimum distance of approx. 12 mm from the connection to neighboring components must be observed.

Assembly:
Metalized polypropylene
Aluminum housing with/without metal bolts
Environmentally friendly filler (vegetable oil)

This text is machine translated.

Scope of delivery

  • Incl. nut and tooth-lock washer

What kind of Film Capacitors are you looking for?

More interesting products

(*All information is plus legal VAT)