• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HyperX Vision S 4k webcam Clip mount

1/7
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

10 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 139.99 / piece)
€ 139.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Piece(s) available
14-day return policy included
Pre-contractual information under the EU Data Act

Highlights & Details

HyperX Vision S 4k webcam Clip mount

  • 4K recording at 30 fps, 1080p at 60fps
  • 90°-viewing angle with responsive auto-focus
  • Magnetic privacy cover
  • Tilt and swivel adjustment

Technical specifications

Product type

4k webcam

Interfaces

USB

Frames per second

30

Features

Clip mount

Clamp holder

Yes

Factory colour

Black

Width

45 mm

Height

62 mm

Depth

93 mm

Dim

(W x H x D) 45 x 62 x 93 mm

Weight

259 g

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2337297 HyperX Vision S 4k webcam Clip mount

User & Safety Instructions

User & Safety Instructions 2337297 HyperX Vision S 4k webcam Clip mount

Description

Show your talents in amazing clarity with the HyperX Vision S webcam. The HyperX Vision S, with its 4K recording capabilities and the Sony Starvis™ IMX415 8 megapixel sensor, is designed for creative people who want visual display of their work. Shooting can be done at a viewing angle of 90° so you can capture more of your environment – in 4K at 30 fps, up to 60 fps at 1080p. The responsive autofocus combined with a distortion-free glass lens keeps you at the center of the action and still captures all details of the environment. The included privacy cover and LED display protect your privacy with a physical barrier between you and curious eyes. The universal mounting clip with an ¼ inch mounting location makes this USB camera very easy. This robust and durable camera features a glass lens, aluminum casing and a detachable ultra-flexible HyperFlex cable. Thanks to the HyperX NGENUITY software you can record everything as you want it. Adjust the picture settings like contrast, saturation, white proportion and flicker reduction as well as the camera settings like exposure, Zoom and twilight-compensation via the user-friendly software. The HyperX Vision S camera is compatible with PC and Mac systems, is Windows Hello certified and works with recording and meeting platforms such as teams, Zoom, OBS and Discard.
Take advantage of 4K video at 30 frames per second with Sony STARVIS™ 8 megapixel sensors. The premium glass lens also enables more clarity, outstanding performance in low light and less light distortion.

High quality 4K video recording at 30 fps
Prove animals with the Sony STARVIS™ 8 megapixel sensors of 4K video recording at 30 frames per second. The premium glass lens also enables more clarity, an excellent performance in poor lighting conditions and less light distortion.

90°-viewing angle with responsive auto-focus
With a wide viewing angle of 90°, you can capture more of your environment while keeping responsive autofocus tightly focused.

Private moments remain private
Use the included magnetic privacy cover and an LED to set up a physical barrier between you and curious eyes when the camera is active.

Tilt and swivel adjustment
Make sure everything is set correctly. The HyperX Vision S can be swiveled and inclined, so that you can take up everything at the right angle.

Flexible, removable HyperFlex cable
The flexible 1.8 m cable is tear-proof and can be removed for easy cleaning and easy transportation.

Robust aluminium enclosure
The HyperX Vision S is equipped with a robust aluminum casing and a scratch-resistant 5G2P lens.

Easy plug-and-play setup
Simply plug the USB connector, attach the holder and are ready to use! A perfect upgrade for streams and meetings, whether with Mac or PC.Windows Hello-certified, works with Zoom, Discord, OBS and teams.

This text is machine translated.

Scope of delivery

  • USB-C webcam
  • Removable braided wires 1.8 m
  • USB type-C to USB type-A
  • Magnetic privacy lock
  • User manual.

System requirements

  • Windows 10; Windows 11; Mac OS 10.10 or later;Chrome OS™

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)