Cooler gel memory foamStable and non-slipRobust construction with frayed seamsMouse and keyboard options available
Technical specifications
Product type
Gel wrist support mat
Width
100 mm
Height
50 mm
Depth
300 mm
Factory colour
Black
Dim
(W x H x D) 100 x 50 x 300 mm
Content
1 pc(s)
Wireless charging
No
UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2622786 HyperX Wrist Rest Compact Gel wrist support mat Black
Description
YperX Wrist Rest provides a comfortable wrist padding for use with a mouse or a variety of keyboard sizes. It has a non-slip base made of natural rubber that is designed to stay stable while your fingers fly over the buttons. Designed for durability, the HyperX wrist rest has frayed seams and is designed with a focus on quality to provide long-lasting comfort for a session.
This text is machine translated.
Description
YperX Wrist Rest provides a comfortable wrist padding for use with a mouse or a variety of keyboard sizes. It has a non-slip base made of natural rubber that is designed to stay stable while your fingers fly over the buttons. Designed for durability, the HyperX wrist rest has frayed seams and is designed with a focus on quality to provide long-lasting comfort for a session.