• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HYTE Y60 Tempered Glass Midi tower PC casing Black/white

1/10
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 214.99 / piece)
€ 214.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

HYTE Y60 Tempered Glass Midi tower PC casing

  • Midi tower with three integrated FLOW FE12 120 mm fans
  • Side plate and front made of tempered glass
  • Fresh air supply on the ground
  • Vertical mounting of the graphic card possible
  • Includes PCIe 4.0 riser cable
  • Radiators on the side, in the lid or on the rear side possible
  • Graphics cards up to a length of 375 mm possible
  • Maximum CPU-cooler height of 160 mm

Technical specifications

  • Material: SPCC steel, ABS plastic, Tempered Glass
  • Total possible fans:
  • 2x 120 mm/140 mm (side)
  • 3x 120 mm (lid)
  • 1x 120 mm (rear-side)
  • 2x 120 mm / 140 mm (base)
  • Preinstalled fan:
  • 3 x 120 mm fans
  • Radiator mounts:
  • 1x max. 280 mm (side, max. height 150 mm)
  • 1x max. 280 / 360 mm radiator (top side)
  • 1x max. 120 mm (rear-side)
  • Dust filter: Floor, side and top (removable)
  • Drive bays:
  • 2x 3.5 inches or 4x 2.5 inches
  • Power supply: 1x standard ATX up to 235 mm long (incl. cable)
  • Extension slots: 6 Low Profile + 3 vertical (for max. 2-Slot GPUs)
  • I/O-panel:
  • 2x USB 3.0 (type A, USB 3.2 1st Gen 1, max. 5 Gbit/s)
  • 1x USB 3.1 (type C, USB 3.2 Gen 2, max. 10 Gbit/s)
  • 1x audio/microphone port (3.5 mm) combined
  • Maximum graphics card length: 375 mm (max. 75 mm width, without front radiator)
  • Maximum CPU-cooler height 160 mm
Product type

PC casing

Case type

Midi tower

Factory colour

Black/white

Interfaces (front)

Audio line in

Audio line out

6.4 cm (2.5") internal slots

4

8.9 cm (3.5") internal slots

2

Width

285 mm

Height

462 mm

Depth

456 mm

Weight

11500 g

Form factor

E-ATX

ATX

Micro-ATX

Mini-ITX

No. of USB type A 3.0 ports

2 x

No. of USB 3.0 ports

1 x

Wireless charging

No

Dim

(W x H x D) 285 x 462 x 456 mm

Keyboard layout

German, QWERTZ

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3046145 HYTE Y60 Tempered Glass Midi tower PC casing Black/white

Description


Unusual design and functionality
With the Hyte Y60 you enter completely new fields as far as the look of your PC-build is concerned. The Midi-Tower offers you a all-round view of your hardware with its front and its large, three-part panorama window made of tempered glass and lets you not only look at it from the side. The built-in vents on the bottom and side of the case help keep your hardware cool and cool.

Moreover, it also lets you know, whether you prefer to rely on water or air cooling of your components. By the extraordinary arrangement the Y60 is best prepared for both variants.

The horizontal PCI-slots are low-profile. Optionally, you can also mount your graphics card vertically using the included PCIe 4.0 riser cable to show everyone.

Good air flow through cold floor cooling
The Hyte Y60 has space for large components with power requirements of Hohem. For this reason the casing is designed very open and aligned for interference-free air flow. The cold floor allows fresh air to be sucked in from the bottom and transported freely into the interior of the housing. It then meets the most important and warmest components such as CPU and GPU and provides very good cooling. The heated air is quickly and efficiently removed from the case by the many possibilities for fans.

On the bottom, either 2x 120 mm fans or 2x 140 mm fans can be accommodated. Three 120-mm fans fit on the cover, two 120-mm or two 140-mm fans at the side and 1x 120-mm fans at the rear side. Against dust simply to clean the dust filters are attached at the cover, floor and side.

If you are planning to build a water cooling system, you will not be disappointed here either. There is sufficient space on the side for a 280 mm radiator with maximum 150 mm height. Radiators up to a size of 280 or 360 mm can be placed on the upper side of the housing. The back side allows you to use a 120 mm radiator, for example for small all-in-one water cooling.

Space for components and vertical GPU
The Y60 offers the possibility to install E-ATX-, ATX-, Micro-ATX- and Mini-ITX-Motherboards. This gives you a wide range of platforms and configurations. In addition, CPU-coolers fit up to a height of 160 mm and High-End- graphics cards up to a maximum length of 375 mm. If you would like to present your graphics card in the large window, you can optionally mount it vertically. The necessary riser cable is already included in the package.

Through its positioning behind the mainboard the power supply is shielded from the rest of the casing. This ensures that the waste heat from the power supply does not enter the main chamber of the housing, where the other warm components sit and thus lower temperatures are achieved inside the housing. Due to the alignment of the power unit, it pulls fresh air from the side and not from the floor. This helps against dust and provides for a longer life of your power supply. For high-performance hardware optional ATX-power supplies can be placed under the cover up to a size of 235 mm (with cables).

Mounting options for data carrier and I/O panel
The Y60 has enough mounting options for data carriers. It can accommodate either two 3.5 or four 2.5 inch data carriers. As such, there is enough memory available for your games and applications.

The simple, aquarium-like design of the Y60 makes it possible to build inconspicuous builds with good cooling performance. The side panel and the front are made of Tempered Glass, which gives a good view of the internal components. As such, even an eye-catching RGB build is nothing in the way. The I/O-panel does not let fans of mobile data carriers down. It features a Power button, reset button, 3.5 mm combined audio and microphone connector, and two USB 3.0 type A ports and a USB 3.1 type C connector for faster file transfer. Moreover, it is angled and turned to you.

This text is machine translated.

Scope of delivery

  • 1x Hyte Y60 Midi Tower, Tempered Glass - black/white
  • 3x 120 mm fans (pre-installed)

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)