• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

i-PRO i-PRO 2MP AI OUTDOOR VANDAL Compact Dome WV-S35302-F2L1

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

I-PRO WV-S35302-F2L1 Security Camera Outdoor IP Security Camera 1920 x 1080 Pixels

  • Outdoor IP security camera
  • CMOS 25.4 / 2.8 mm (1 / 2.8") 2 MP 1920 x 1080 pixels
  • Wired Ethernet/LAN
  • Night vision 21 m
  • Optical Zoom: 3x
  • Dome
  • IP66 IK10
  • Black
  • 475 g

Technical specifications

  • Supported positioning: Outside
  • Form factor: Dome
  • Tilt angle range 0 - 90°
  • Supported audio formats: AAC-LC,ADPCM,G.711,G.726
Transfer type

Corded

Width

109 mm

Height

53 mm

Depth

119 mm

Weight

475 g

Factory colour

Black

IP66

Display resolution

1920 x 1080 Pixel

Playback of

AAC-LC

Material (details)

Aluminium
Resin

Microphone

Yes

Type

IP-security camera

Sensor type

CMOS

UKCA

not relevant

Operating temperature (T-T)

-40 - 50 °C

Ethernet LAN

yes

Minimum illumination

0.02 Lux

Optical sensor size

25,4 / 2,8 mm (1 / 2.8")

Number of users

14 Benutzer

Number of lenses

1

Privacy masking

yes

Text caption overlay

yes

Power consumption (Power over Ethernet (PoE))

8.6 W

Privacy protection

yes

Number of sensors

1

Noise reduction

yes

Closest focusing distance

0.5 m

Web browser

yes

Pan range

-45 - 45°

Highlight Compensation (HLC)

yes

Observe distance

6.8 m

Detect distance

17.1 m

Recognize distance

3.4 m

Identify distance

1.7 m

Dynamic range

144 dB

Number of effective pixels (H x V)

5,57 x 3,13 p

Card reader integrated

yes

Frame rate

60 fps

Bit rate range

16 - 128 Kbit/s

Digest authentication

yes

Number of Privacy masking areas

8

Zoom capability

yes

Maximum aperture number

2.1

Night vision

yes

Power consumption

180 mA

Fixed focal length

2.4 mm

Video motion detection

yes

Audio detection

yes

Maximum memory card size

512 GB

Operating relative humidity (H-H)

10 - 100 %

Optical zoom

3 x

Total megapixels

2 MP

Back Light Compensation (BLC)

yes

HTTPS encryption

yes

Number of cameras

1

Fog proof

yes

Documents & Downloads

Datasheet

Datasheet 3798733 i-PRO i-PRO 2MP AI OUTDOOR VANDAL Compact Dome WV-S35302-F2L1

User & Safety Instructions

User & Safety Instructions 3798733 i-PRO i-PRO 2MP AI OUTDOOR VANDAL Compact Dome WV-S35302-F2L1

Description


2 Megapixel Compact Outdoor Dome Camera with AI Engine The WV-S35302-F2L1 S-Series Outdoor Compact Dome Network Cameras 2MP(1080p)@60fps, 2.4mm, 1x, H:132deg.V:74deg., H.265/H.264/JPEG, WDR[144dB], Preinstalled AI analytics applications, Sound Classification, IA, ONVIF G, M, s, T, microSDXC/microSDHC/microSD, DC48 /PoE, IK10, IP66/NEMA 4X, black model, -30°C to +60°C, -22°F to +140°F, digital certificates by GlobalSign, FIPS 140-2 Level3

This text is machine translated.

Scope of delivery

  • I-PRO 2MP AI OUTDOOR vandal compact dome camera

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.