
Highlights & Details
I-PRO WV-U25502-V3L Security Camera Cartridge (Form) IP Security Camera Outdoor 2560 x 1440 Pixel Wall
- Outdoor IP security camera
- CMOS 25.4 / 2.8 mm (1 / 2.8") 5 MP 2560 x 1440 pixels
- Wired Ethernet/LAN
- Night view 28 m IR
- Optical Zoom: 3.2x Digital Zoom: 12.8x
- Cartridge wall (shape)
- IP66 IK10
- Black, White
- 1 kg
Technical specifications
- Supported positioning: Outside
- Form factor: Cartridge (shape)
- Tilt angle range 0 - 100°
- Transfer type
Corded
- Width
154 mm
- Height
105 mm
- Depth
154 mm
- Weight
1 kg
- Factory colour
Black
White
IP66
- Display resolution
2560 x 1440 Pixel
- Material (details)
Aluminium
Resin
Stainless steel
- Type
IP-security camera
- Rotation
290°
- 10/100/1000 Mbps ports
1 x
- Power consumption (ON)
9.6 W
- Sensor type
CMOS
- Safety
802.1x RADIUS
FIPS 140-3
HTTPS
- UKCA
not relevant
- Operating temperature (T-T)
-30 - 50 °C
- Ethernet LAN
yes
- Video streaming
yes
- Minimum illumination
0.003 Lux
- Optical sensor size
25,4 / 2,8 mm (1 / 2.8")
- Number of users
14 Benutzer
- Number of lenses
1
- Text caption overlay
yes
- Privacy protection
yes
- Number of sensors
1
- Noise reduction
yes
- Closest focusing distance
2 m
- Web browser
yes
- Pan range
-180 - 180°
- Detect distance (wide)
43.7 m
- Detect distance (tele)
205.4 m
- Observe distance (wide)
17.5 m
- Observe distance (tele)
82.1 m
- Recognize distance (wide)
8.7 m
- Recognize distance (tele)
41.1 m
- Identify distance (wide)
4.4 m
- Identify distance (tele)
20.5 m
- Highlight Compensation (HLC)
yes
- Card reader integrated
yes
- Frame rate
30 fps
- Camera pan control
yes
- Camera tilt control
yes
- Digest authentication
yes
- Number of Privacy masking areas
8
- Zoom capability
yes
- Digital zoom
12.8 x
- Minimum aperture number
1.6
- Maximum aperture number
3.2
- Night vision
yes
- Power consumption
200 mA
- Video motion detection
yes
- Maximum memory card size
512 GB
- Operating relative humidity (H-H)
10 - 100 %
- Optical zoom
3.2 x
- Total megapixels
5 MP
- Back Light Compensation (BLC)
yes
- Number of cameras
1
- Fog proof
yes
Documents & Downloads
Datasheet
Datasheet 3798827 i-PRO i-PRO 5MP OUTDOOR VANDAL Dome Kamera WV-U25502-V3L
User & Safety Instructions
User & Safety Instructions 3798827 i-PRO i-PRO 5MP OUTDOOR VANDAL Dome Kamera WV-U25502-V3L
Description
5 Megapixel outdoor IR dome camera (3.2 x Zoom) The WV-U25502-V3L, outdoor, dome, 5MP@30fps, RICOM, 3.2x, H:28 to 99deg.V:15 to 52deg., IR, H.264/H.264/JPEG, WDR[120dB], ONVIF G, s, T, microSDXC, PoE, IK10, IP66, white (i-PRO), -30 °C to +50 °C, FIPS 140-3 level 3
This text is machine translated.
Scope of delivery
- I-PRO 5MP OUTDOOR vandal dome camera
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.


