• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

i-PRO i-PRO WJ-PR204E Koaxial-zu-LAN-Wandler WJ-PR204E

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Panasonic WJ-PR204E Network Media Converter Silver

  • Cable connected
  • 10BASE-T, 100BASE-TX
  • Number of Ethernet LAN connections (RJ-45): 1
  • silver

Technical specifications

Transfer type

Corded

Width

105 mm

Height

44 mm

Depth

98 mm

Weight

270 g

Factory colour

Silver

Screen size diagonal (inches)

1.0 inch

Material (details)

Acrylonitrile butadiene styrene (ABS)

Max. output current

1.14 A

Output voltage

57 V

10/100/1000 Mbps ports

1 x

Power consumption (ON)

65 W

Input voltage

100 - 240 V

UKCA

yes

Operating temperature (T-T)

0 - 50 °C

Internal

no

BNC ports quantity

4

Auto MDI/MDI-X

yes

Operating relative humidity (H-H)

10 - 90 %

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3798666 i-PRO i-PRO WJ-PR204E Koaxial-zu-LAN-Wandler WJ-PR204E

Description


class="ITSG" general<="ITSr0" div class="ITSn">device typevideo extender<>form factorexternal<>class="ITSG" networkconnection technologycable bound<>Maximum transmission range500 m<>extension/connectivityinterfaces1 x Ethernet 10Base-T/100Base-TX - RJ-45 ¦ 4 x video - BNC<><><="ITSG" power supply /div class="ITSr0">Power over Ethernet (PoE)PoE+<>power supply unitexternal power supply adapter<>class="ITSn" Required supply voltageAlternating current 120/230 V (50/60 Hz)<>Dimensions and weightwidth10.4 cm<>depth9.9 cm<>height4.3 cm<>weight272 g<>environmental conditionsMin operating temperature0 °C<>Max. Operating temperature50 °C<>Permissible air humidity during operation10 - 90 % (non-condensing)<>

This text is machine translated.

Scope of delivery

  • I-PRO WJ-PR204E Coaxial to LAN converter

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.