• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

i-PRO i-PRO WJ-PU201/G WJ-PU201/G

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

I-PRO WJ-PU201/G PoE adapter Gigabit Ethernet

  • 10,100,1000 Mbit/s
  • IEEE 802.3af, IEEE 802.3at, IEEE 802.3at
  • Plastic
  • Black

Technical specifications

Width

65 mm

Height

36 mm

Depth

163 mm

Weight

300 g

Factory colour

Black

Material (details)

Plastic

Max. output current

1.07 A

10/100/1000 Mbps ports

2 x

Input voltage

100 - 240 V

UKCA

not relevant

Storage relative humidity (H-H)

10 - 90 %

Operating temperature (T-T)

-10 - 40 °F

DC output voltage

56 V

Operating relative humidity (H-H)

10 - 90 %

Storage temperature (T-T)

-20 - 65 °C

RJ-45 input ports

1

RJ-45 output ports

1

Power consumption (max)

60 W

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3798758 i-PRO i-PRO WJ-PU201/G WJ-PU201/G

Description

PoE injector RJ45
Manufacturer data sheet
Specifications<>Manufacturer numberWJ-PU201/GManufactureri-PROEAN/GTIN4582619070903Seriesi-PRO accessoriesInterfaces / Inputs / OutputsPoE-StandardPoE IEEE802.3btGeneral<><>information /b Device typePoE Midspan (active)Temperature range (operation)-10°C ~ +40°C Product safety data:Laarderhoogweg 25<>
Netherlands
imv.sales.eu@i-pro.com

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.