• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

i-PRO i-PRO WV-QRM201 Halterung, Wall mounting WV-QRM201

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

I-PRO WV-QRM201 Surveillance camera accessories Mounting

  • Wall bracket
  • For wall mounting of network camera
  • Original accessory

Technical specifications

Weight

0.24

Factory colour

Black

Screen size diagonal (inches)

1.0 inch

Signal standard

IP

Type

Installation

UKCA

yes

Quantity per pack

1 Stück(e)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3798713 i-PRO i-PRO WV-QRM201 Halterung, Wall mounting WV-QRM201

Description

I-PRO WV-QRM201 Holder, wall mounting IP camera accessories

This text is machine translated.

Scope of delivery

  • I-PRO WV-QRM201 mount

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.