There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Corded
133 mm
133 mm
383 mm
2.4 kg
Black
White
IP66
1920 x 1080 Pixel
AAC-LC
Aluminium
Resin
Polycarbonate (PC)
IP-security camera
1 x
8.5 W
CMOS
not relevant
-40 - 60 °C
yes
0.005 Lux
yes
25,4 / 2,8 mm (1 / 2.8")
14 Benutzer
1
yes
9.1 W
yes
1
yes
yes
0.3 m
yes
-180 - 180°
23.5 m
114.8 m
9.4 m
45.9 m
4.7 m
23 m
2.4 m
11.5 m
yes
144 dB
yes
60 fps
yes
yes
16 - 128 Kbit/s
8
yes
1.3
2.5
yes
yes
512 GB
10 - 100 %
9
9.3 x
2 MP
yes
yes
1
yes
Datasheet 3798717 i-PRO i-PRO WV-S1536LNA Bullet Kamera 2 MP, 37 WV-S1536LNA
User & Safety Instructions 3798717 i-PRO i-PRO WV-S1536LNA Bullet Kamera 2 MP, 37 WV-S1536LNA
The necessary accessories are required to use the article as described.