There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Corded
133 mm
133 mm
383 mm
2.4 kg
White
IP66
No
AAC-LC
Aluminium
Polycarbonate (PC)
Stainless steel
270°
CMOS
No
not relevant
-40 - 60 °C
yes
25,4 / 2,8 mm (1 / 2.8")
3
yes
118.2 m
291.7 m
47.3 m
116.7 m
23.6 m
58.3 m
11.8 m
29.2 m
144 dB
yes
yes
yes
10 - 100 %
2.3 x
2 MP
yes
Datasheet 3798722 i-PRO i-PRO WV-S1536LTA 2MP Bullet-Netzwerkkam WV-S1536LTA
User & Safety Instructions 3798722 i-PRO i-PRO WV-S1536LTA 2MP Bullet-Netzwerkkam WV-S1536LTA
The necessary accessories are required to use the article as described.