Corded
133 mm
133 mm
383 mm
2.4 kg
White
IP66
1920 x 1080 Pixel
AAC-LC
Aluminium
Resin
Polycarbonate (PC)
IP-security camera
1 x
10.8 W
CMOS
not relevant
-40 - 60 °C
yes
0.008 Lux
yes
25,4 / 2,8 mm (1 / 2.8")
14 Benutzer
1
yes
10.6 W
yes
1
yes
yes
29.2 m
yes
-180 - 180°
118.2 m
291.7 m
47.3 m
116.7 m
4.7 m
23.6 m
58.3 m
11.8 m
yes
144 dB
yes
60 fps
yes
yes
16 - 128 Kbit/s
8
yes
1.7
3
yes
yes
512 GB
10 - 100 %
9
6.9 x
2 MP
yes
yes
1
yes
Datasheet 3798723 i-PRO i-PRO WV-S1536LTNA 2MP Bullet-Netzwerkka WV-S1536LTNA
User & Safety Instructions 3798723 i-PRO i-PRO WV-S1536LTNA 2MP Bullet-Netzwerkka WV-S1536LTNA
The necessary accessories are required to use the article as described.