5MP AI OUTDOOR VANDAL Bullet Network Camera The WV-S15500-V3LK S-Series Outdoor Bullet Network Cameras 5MP@30fps, f= 2.9 to 9 mm, F1.3 Motorized, X3.1, H:33 to 103deg.V:19 to 55deg., IR(55m/180ft), H.265/H.264/JPEG, Smart coding, WDR[132dB], True D/N, Preinstalled AI analytics applications, sound classification, HLC, IA, fog detection, ONVIF G, M, S, T, FIPS 140-2 level 3, microSDXC, 12VDC/PoE, IK10, IP66/NEMA 4X, ISO14993 (Heavy Salt Damage Resistance), -40 °C to +60 °C, -40°F to +140°F, Secure communication
This text is machine translated.