
Highlights & Details
I-PRO WV-S15501-Z1L Security Camera Cartridge (Form) IP Security Camera Outdoor 3072 x 1728 Pixel Ceiling/Wall
- Outdoor IP security camera
- CMOS 25.4 / 2.8 mm (1 / 2.8") 5 MP 3072 x 1728 pixels
- Wired Ethernet/LAN
- Night view 180 m IR
- Optical Zoom: 10x Digital Zoom: 160x
- Cartridge (shape) corrosion resistant ceiling/wall
- IP66, IP67 IK10
- White
- 3.6 kg
Technical specifications
- Supported positioning: Outside
- Form factor: Cartridge (shape)
- International protection class (IP code): IP66, IP67
- Tilt angle range 0 - 100°
- Maximum resolution 3072 x 1728 pixel
- Supported audio formats: AAC-LC,G.711,G.726
- Transfer type
Corded
- Width
168 mm
- Height
456 mm
- Depth
168 mm
- Weight
3.6 kg
- Factory colour
White
- Playback of
AAC-LC
- Material (details)
Aluminium
Polycarbonate (PC)
- Type
IP-security camera
- 10/100/1000 Mbps ports
1 x
- Power consumption (ON)
32.4 W
- Sensor type
CMOS
- Safety
FIPS 140-2
- UKCA
not relevant
- Audio system full duplex
yes
- Operating temperature (T-T)
-40 - 60 °C
- Ethernet LAN
yes
- Image stabilizer
yes
- Minimum illumination
0.04 Lux
- Optical sensor size
25,4 / 2,8 mm (1 / 2.8")
- Number of users
14 Benutzer
- Noise reduction
yes
- Web browser
yes
- Pan range
180 - 180°
- Detect distance (wide)
92.4 m
- Detect distance (tele)
960.9 m
- Observe distance (wide)
36.9 m
- Observe distance (tele)
384.4 m
- Recognize distance (wide)
18.5 m
- Recognize distance (tele)
192.2 m
- Identify distance (wide)
9.2 m
- Identify distance (tele)
96.1 m
- Highlight Compensation (HLC)
yes
- Dynamic range
132 dB
- Card reader integrated
yes
- Frame rate
30 fps
- Zoom capability
yes
- Digital zoom
160 x
- Minimum aperture number
1.6
- Maximum aperture number
3
- Night vision
yes
- Power consumption
600 mA
- Video motion detection
yes
- Audio detection
yes
- DC output current
1.3 A
- Maximum memory card size
512 GB
- Operating relative humidity (H-H)
10 - 100 %
- Number of languages
9
- Optical zoom
10 x
- Storage temperature (T-T)
-30 - 60 °C
- Total megapixels
5 MP
- Back Light Compensation (BLC)
yes
- Built-in HDD
no
- Day/night mode
yes
- Alarm input/output
yes
- Number of cameras
1
Documents & Downloads
Datasheet
Datasheet 3798792 i-PRO i-PRO WV-S15501-Z1L Bullet AI-Kamera 5 M WV-S15501-Z1L
User & Safety Instructions
User & Safety Instructions 3798792 i-PRO i-PRO WV-S15501-Z1L Bullet AI-Kamera 5 M WV-S15501-Z1L
Description
Bullet network camera 5MP for outdoor use with 10-fold optical Zoom, IR LED, integrated KI-processor 5MP bullet-camera. Up to 3 Edge AI-analysis-Apps. 10-fold optical Zoom. Built-in IR LED IP66, IP67, IK10 CERTIFIED. Built-in FIPS 140-2 level 3 certified Secure Element. NDAA-compliant
This text is machine translated.
Scope of delivery
- I-PRO WV-S15501-Z1L Bullet AI camera 5 MP, 10x, 6.1-58°, IR LED 180m
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.





