There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Corded
168 mm
456 mm
3.6 kg
White
AAC-LC
Aluminium
Polycarbonate (PC)
IP-security camera
1 x
32.4 W
CMOS
FIPS 140-2
not relevant
yes
-40 - 60 °C
yes
yes
0.06 Lux
25,4 / 2,8 mm (1 / 2.8")
14 Benutzer
yes
yes
180 - 180°
92.4 m
2550.6 m
36.9 m
1020.2 m
18.5 m
510.1 m
9.2 m
255.1 m
yes
132 dB
yes
30 fps
yes
480 x
yes
600 mA
yes
yes
1.3 A
512 GB
10 - 100 %
9
30 x
-30 - 60 °C
5 MP
yes
no
yes
yes
1
User & Safety Instructions 3798793 i-PRO i-PRO WV-S15501-Z3LN Bullet AI-Kamera 5 WV-S15501-Z3LN
The necessary accessories are required to use the article as described.