I-PRO WV-S15700-V2LV, Network Bullet Camera, S-Series, 8MP@30fps, 4.3-8.6mm AI, IK10, IP66, IR, OUT
I-PRO WV-S15700-V2LV, Network Bullet Camera, S-Series, 8MP@30fps, 4.3-8.6mm AI, IK10, IP66, IR, OUT
Technical specifications
Weight
0.078
Factory colour
White
UKCA
not relevant
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3798800 i-PRO i-PRO WV-S15700-V2LV WV-S15700-V2LV
Description
Network Bullet camera, S-series, 8MP@30fps, 4.3-8.6mm AI, IK10, IP66, IR, out Manufacturer data sheet Key features 4K Intelligent Automatic (with AI-engine) Super Dynamic 132dB Colour night vision (0.04 to 0.06 lx) Smart coding (incl. AI engine) Built-in IR LEDs Vandalism protected (IK10) Built-in FIPS 140-2 level 3 certified safety element (EdgeLock® SE050F NXP® Solid State) NDAA-compliant Country of origin Japan
Specifications<>Manufacturer numberWV-S15700-V2LVManufactureri-PROEAN/GTIN/<><><><>Chip size1/1.8"Resolution standard>Recording sensorCMOSLight sensitivity0.04 Lux with F1.5SystemTrue Day&Night;Backlight compensationYesVideo>Video compressionH.264, H.265, M-JPEGImage transfer rate max.30 fpslens<>typevarifocal (motorized)focal length4.3 - 8.6 mmHorizontal picture angle53 - 104°Display / display<>Image resolution max.3840 x 2160Functions><>b Motion detectors /b<>Yes<>Audio supportYesInternal memory><>b optional b Digital noise reduction (DNR)Yes b<>Interfaces / inputs / outputs>Alarm inputs0Control interfaces /b<>RJ45General<>Wide Dynamic Range (WDR)132dBIlluminationInfraredColour (housing)white b<>Enclosure type /<>materialAluminumONVIF b>ONVIF Profile G, ONVIF Profile M, ONVIF Profile S, ONVIF Profile TPower over Ethernet b>IEEE 802.3af<>b Protection classIP66<><>Temperature range (operation)-40°C ~ +60°CVandalism protected>CertificationsIK10,FIPS 140-2 LV3Product safety information:Laarderhoogweg 25 1101 EB Amsterdam Netherlands br>imv.sales.eu@i-pro.com
Network Bullet camera, S-series, 8MP@30fps, 4.3-8.6mm AI, IK10, IP66, IR, out Manufacturer data sheet Key features 4K Intelligent Automatic (with AI-engine) Super Dynamic 132dB Colour night vision (0.04 to 0.06 lx) Smart coding (incl. AI engine) Built-in IR LEDs Vandalism protected (IK10) Built-in FIPS 140-2 level 3 certified safety element (EdgeLock® SE050F NXP® Solid State) NDAA-compliant Country of origin Japan
Specifications<>Manufacturer numberWV-S15700-V2LVManufactureri-PROEAN/GTIN/<><><><>Chip size1/1.8"Resolution standard>Recording sensorCMOSLight sensitivity0.04 Lux with F1.5SystemTrue Day&Night;Backlight compensationYesVideo>Video compressionH.264, H.265, M-JPEGImage transfer rate max.30 fpslens<>typevarifocal (motorized)focal length4.3 - 8.6 mmHorizontal picture angle53 - 104°Display / display<>Image resolution max.3840 x 2160Functions><>b Motion detectors /b<>Yes<>Audio supportYesInternal memory><>b optional b Digital noise reduction (DNR)Yes b<>Interfaces / inputs / outputs>Alarm inputs0Control interfaces /b<>RJ45General<>Wide Dynamic Range (WDR)132dBIlluminationInfraredColour (housing)white b<>Enclosure type /<>materialAluminumONVIF b>ONVIF Profile G, ONVIF Profile M, ONVIF Profile S, ONVIF Profile TPower over Ethernet b>IEEE 802.3af<>b Protection classIP66<><>Temperature range (operation)-40°C ~ +60°CVandalism protected>CertificationsIK10,FIPS 140-2 LV3Product safety information:Laarderhoogweg 25 1101 EB Amsterdam Netherlands br>imv.sales.eu@i-pro.com
This text is machine translated.
Accessories
(*All information is plus legal VAT)
The necessary accessories are required to use the article as described.