• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

i-PRO i-PRO WV-S2236LA Indoor Vandal-Dome Kame WV-S2236LA

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

I-PRO WV-S2236LA security camera dome IP security camera indoor 2048 x 1536 pixel ceiling

  • Indoor IP security camera
  • CMOS 25.4 / 2.8 mm (1 / 2.8") 2 MP 2048 x 1536 pixels
  • Wired Ethernet/LAN
  • Night vision 70 m
  • Optical Zoom 3.1x
  • Dome ceiling
  • IK10
  • White
  • 570 g

Technical specifications

  • Supported positioning: Indoors
  • Form factor: Dome
  • Supported audio formats: AAC-LC,G.711,G.726
Transfer type

Corded

Height

102.5 mm

Weight

570 g

Factory colour

White

Bluetooth

No

(Ø)

12.9 cm

Display resolution

2048 x 1536 Pixel

Playback of

AAC-LC

Material (details)

Polycarbonate (PC)

Type

IP-security camera

10/100/1000 Mbps ports

1 x

Power consumption (ON)

8.6 W

Sensor type

CMOS

Wi-Fi

No

UKCA

not relevant

Operating temperature (T-T)

-10 - 50 °C

Ethernet LAN

yes

Minimum illumination

0 Lux

Auto focus

yes

Optical sensor size

25,4 / 2,8 mm (1 / 2.8")

Number of users

14 Benutzer

Power consumption (Power over Ethernet (PoE))

8.7 W

Web browser

yes

Detect distance (wide)

24.9 m

Detect distance (tele)

118.2 m

Observe distance (wide)

10 m

Observe distance (tele)

47.3 m

Recognize distance (wide)

5 m

Recognize distance (tele)

23.6 m

Identify distance (wide)

2.5 m

Identify distance (tele)

11.8 m

Highlight Compensation (HLC)

yes

Card reader integrated

yes

Zoom capability

yes

Night vision

yes

Power consumption

720 mA

Audio detection

yes

Operating relative humidity (H-H)

10 - 90 %

Optical zoom

3.1 x

Total megapixels

2 MP

Back Light Compensation (BLC)

yes

Built-in HDD

no

Number of cameras

1

Documents & Downloads

Datasheet

Datasheet 3798726 i-PRO i-PRO WV-S2236LA Indoor Vandal-Dome Kame WV-S2236LA

User & Safety Instructions

User & Safety Instructions 3798726 i-PRO i-PRO WV-S2236LA Indoor Vandal-Dome Kame WV-S2236LA

Description


2MP (1080p) Vandalism Protected Indoor Dome Network Camera with AI Engine The WV-S2236LA S-Series Indoor Vandalism Dome Network Cameras 2MP(1080p)@60fps, f=2.9 to 9mm,F1.3 Motorized, 3.1x, H:36 to 114deg.V:20 to 60g., IR(70m/230ft), H.265/H.264/JPEG, Smart, WDR, WDR[14dB] True D/N, Pre-installed AI analysis applications, Sound Classification, HLC, IA, fog detection, ONVIF G,M,S,T, microSDXC, 12VDC/PoE, IK10, (Option)Smoke Dome, i-PRO white model, -10°C to +50°C, +14°F to +122°F, GlobalSign digital certificates, FIPS 140-2 Level3, Easy Kitting

This text is machine translated.

Scope of delivery

  • I-PRO WV-S2236LA indoor vandal-dome camera 2 MP, 36-114°, IR-LED 70m

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.