There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Corded
129.5 mm
102.5 mm
129.5 mm
800 g
Black
White
AAC-LC
Aluminium
Polycarbonate (PC)
IP-security camera
360°
1 x
12 W
12-48 V
CMOS
not relevant
-10 - 50 °C
yes
0.12 Lux
yes
25,4 / 2,8 mm (1 / 2.8")
14 Benutzer
yes
1
yes
11.5 W
yes
1
yes
yes
0.3 m
yes
1
yes
83 m
207.4 m
41.5 m
20.7 m
132 dB
5,12 x 3,84 p
yes
30 fps
yes
yes
16 - 128 Kbit/s
yes
1.3
2.5
yes
yes
512 GB
10 - 90 %
9
9.3 x
5 MP
yes
yes
1
yes
User & Safety Instructions 3798785 i-PRO i-PRO WV-S22500-V3LG Dome, 5MP AI INDOOR WV-S22500-V3LG
The necessary accessories are required to use the article as described.