• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

i-PRO i-PRO WV-S22600-V2LV WV-S22600-V2LV

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

I-PRO WV-S2600-V2LV, Dome S-Series Network, 6MP@30fps, 4.3-8.6mm AI, IK10, IR IN

  • I-PRO WV-S2600-V2LV, Dome S-Series Network, 6MP@30fps, 4.3-8.6mm AI, IK10, IR IN

Technical specifications

Weight

0.6

Factory colour

White

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3798801 i-PRO i-PRO WV-S22600-V2LV WV-S22600-V2LV

Description

Network Dome S-Series, 6MP@30fps, 4.3-8.6mm AI, IK10, IR, inner
Manufacturer data sheet
Main features 6MP
Intelligent Automatic (with AI-engine)
Super Dynamic 132dB
Colour night vision (0.04 to 0.06 lx)
Smart coding (incl. AI engine)
Built-in IR LEDs
Vandalism protected (IK10)
Built-in FIPS 140-2 level 3 certified safety element (EdgeLock® SE050F NXP® Solid State)
NDAA-compliant
Country of origin Japan

Specifications<>Manufacturer numberWV-S2600-V2LVManufactureri-PROEAN/GTIN/<><><><>Chip size1/1.8"Resolution standardRecording sensorCMOSLight sensitivity0.04 Lux with F1.5SystemTrue Day&Night;Backlight compensationYesVideoVideo compressionH.264, H.265, M-JPEGImage transfer rate max.30 fpslens<>typevarifocal (motorized)focal length4.3 - 8.6 mmHorizontal picture angle<>2Display / display<>picture resolution max.3328x1872Functions<>Motion detectorYesAudio supportYesInternal memoryDigital noise reduction (DNR)YesInterfaces / Inputs / Outputs<><>0Control interfacesRJ45 b<>General informationWide Dynamic Range (WDR)WDR 132dBLightingInfrared<>white b<>Colour (dome)clearEnclosure typeb InsideHousing materialAluminium b<>HeatingNoMounting typeONVIFONVIF Profile G, ONVIF Profile M, ONVIF Profile S, ONVIF Profile TPower over Ethernet<><>12VDC, PoETemperature range (operation)-10°C ~ +50°CVandalism protectedYes b<>CertificationsIK10,FIPS 140-2 LV3Product Safety Information:Laarderhooggweg 25<>
imv.sales.eu@i-pro.com

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.