• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

i-PRO i-PRO WV-S25500-F3LV 5MP AI OUTDOOR VAND WV-S25500-F3LV

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

5MP AI OUTDOOR vandal dome network camera...

  • 5MP AI OUTDOOR vandal dome network camera
  • 3.2 mm lens focal length
  • 1/3" sensor
  • Pre-installed AI analysis applications

Technical specifications

  • Product group: IP monitoring
  • Product type: Fixed dome network camera
  • Colour: white
  • Design: Fixed dome
  • ONVIF: Yes
  • Image sensor type 1/3"
  • 5 MPx resolution
  • Lens focal length 3.2 mm
  • IR LED: Yes
  • IR range (max.) 35 m
  • WDR technology: WDR
  • Memory card slot: Yes
  • Power over Ethernet (PoE): Yes
  • Protection type (IP code): IK10
  • Suitable for outdoor use: Yes
  • Power connection Power over Ethernet (PoE)
  • Min. Operating temperature -40 °C
  • Max. operating temperature: 60 °C
  • Weight: 1.2 kg
  • Packaging height 55 mm
  • Package width 130 mm
  • Packaging depth 220 mm
  • Package weight: 0.38 kg
  • Gross weight: 0.38
Weight

0.38

Factory colour

White

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3798802 i-PRO i-PRO WV-S25500-F3LV 5MP AI OUTDOOR VAND WV-S25500-F3LV

Description


5MP AI OUTDOOR VANDAL Dome Network Camera The WV-S25500-F3L S-Series Outdoor Dome Network Cameras 5MP@30fps, f= 3.2 mm, F2.0, H:95deg.V:52deg., IR(35m/115ft), H.265/H.264/JPEG, Smart coding, WDR[132dB], True D/N, Preinstalled AI analytics applications, sound classification, HLC, IA, fog detection, ONVIF G, M, S, T, FIPS 140-2 level 3, microSDXC, 12VDC/PoE, 50J/IK10, IP66/NEMA 4X, -40 °C to +60 °C, 40°F to +140°F, Secure communication, Easy Kitting

This text is machine translated.

Scope of delivery

  • I-PRO WV-S25500-F3LV 5MP AI OUTDOOR vandal dome network camera

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.