5MP AI OUTDOOR VANDAL DOME NETWORK CAMERA The WV-S25500-V3LG S-Series Outdoor Dome Network Cameras 5MP@30fps, f= 2.9 to 9 mm, F1.3 Motorized, X3.1, H:33 to 103deg.V:19 to 55deg., IR(55m/180ft), H.264/H.264/JPEG, Smart Coding, WDR[132dB], True D/N, Preinstalled AI analytics applications, sound classification, HLC, IA, fog detection, ONVIF G, M, S, T, FIPS 140-2 level 3, microSDXC, 12VDC/PoE, IK10, IP66/NEMA 4X, Smoke Dome, -40 °C to +60 °C, -40°F to +140°F, secure communication
This text is machine translated.