• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

i-PRO i-PRO WV-S25700-V2LNV 4K AI OUTDOOR VAND WV-S25700-V2LNV

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

4K AI OUTDOOR VANDAL Dome Network Camera...

  • 4K AI OUTDOOR vandal dome network camera
  • 4.3 - 8.6 mm lens focal length
  • 1/2" sensor
  • Pre-installed AI analysis applications

Technical specifications

  • Product group: IP monitoring
  • Product type: Fixed dome network camera
  • Colour: white
  • Design: Fixed dome
  • ONVIF: Yes
  • Image sensor type 1/2"
  • 8 MPx resolution
  • Lens focal length 4.3 - 8.6 mm
  • IR LED: Yes
  • IR range (max.) 70 m
  • WDR technology: WDR
  • Memory card slot: Yes
  • Power over Ethernet (PoE): Yes
  • Protection type (IP code): IK10
  • Suitable for outdoor use: Yes
  • Power connection Power over Ethernet (PoE)
  • Min. Operating temperature -40 °C
  • Max. operating temperature: 60 °C
  • Weight: 1.2 kg
  • Packaging height 80 mm
  • Package width 230 mm
  • Packaging depth 280 mm
  • Package weight: 0,606 kg
  • Gross weight: 0.606
Weight

0.606

Factory colour

White

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3798806 i-PRO i-PRO WV-S25700-V2LNV 4K AI OUTDOOR VAND WV-S25700-V2LNV

Description


4K AI OUTDOOR VANDAL Dome Network Camera The WV-S25700-V2LN S-Series Outdoor Dome Network Cameras 4K@30fps, f= 4.3 to 8.6 mm, F1.5 Motorized, x2.0, H:52 to 101deg.V:29 to 55deg., IR(70m/230ft), H.265/H.264/JPEG, Smart coding, WDR[132dB], True D/N, Preinstalled AI analytics applications, sound classification, HLC, IA, fog detection, ONVIF G, M, S, T, FIPS 140-2 level 3, microSDXC, 12VDC/PoE, IK10, IP66/NEMA 4X, Clearsight Coating, -40 °C to +60 °C, -40°F to +140°F, secure communication

This text is machine translated.

Scope of delivery

  • I-PRO WV-S25700-V2LNV 4K AI OUTDOOR VANDAL Dome Network Camera

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.