2MP AI INDOOR VANDAL Compact dome Network Camera...
2MP AI INDOOR VANDAL compact dome network camera
2.4 mm lens focal length
1/2.8" sensor
Pre-installed AI analysis applications
Technical specifications
Product group: IP monitoring
Product type: Fixed dome network camera
Colour: white
Design: Fixed dome
ONVIF: Yes
Image sensor type 1/2.8"
2 MPx resolution
Lens focal length 2.4 mm
IR LED: Yes
WDR technology: WDR
Memory card slot: Yes
Power over Ethernet (PoE): Yes
Protection type (IP code): IK10
Suitable for outdoor use: No.
Power connection Power over Ethernet (PoE)
Min. Operating temperature -30 °C
Max. operating temperature: 60 °C
Weight: 241 g
Packaging height 110 mm
Package width 160 mm
Packaging depth 200 mm
Package weight: 0,594 kg
Gross weight: 0.594
Weight
0.594
Factory colour
White
UKCA
not relevant
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3798807 i-PRO i-PRO WV-S32302-F2LV 2MP AI INDOOR VANDA WV-S32302-F2LV
Description
2MP AI INDOOR VANDAL Compact dome network camera The WV-S32302-F2L S-Series Indoor Compact Dome Network Cameras 2MP(1080p)@60fps, 2.4mm, 1x, H:132deg.V:74deg., H.265/H.264/JPEG, WDR[144dB], Preinstalled AI analytics applications, Sound Classification, IA, ONVIF G, M, s, T, microSDXC/microSDHC/microSD, DC48 /PoE, IK10, , i-PRO white model, -30 °C to +60 °C , -22°F to +140°F, Digital Certificates by GlobalSign, FIPS 140-2 Level3
This text is machine translated.
Scope of delivery
I-PRO WV-S32302-F2LV 2MP AI INDOOR vandal compact dome network camera
2MP AI INDOOR VANDAL Compact dome network camera The WV-S32302-F2L S-Series Indoor Compact Dome Network Cameras 2MP(1080p)@60fps, 2.4mm, 1x, H:132deg.V:74deg., H.265/H.264/JPEG, WDR[144dB], Preinstalled AI analytics applications, Sound Classification, IA, ONVIF G, M, s, T, microSDXC/microSDHC/microSD, DC48 /PoE, IK10, , i-PRO white model, -30 °C to +60 °C , -22°F to +140°F, Digital Certificates by GlobalSign, FIPS 140-2 Level3
This text is machine translated.
Scope of delivery
I-PRO WV-S32302-F2LV 2MP AI INDOOR vandal compact dome network camera
Accessories
(*All information is plus legal VAT)
The necessary accessories are required to use the article as described.