1/3
Corded
109 mm
53 mm
119 mm
475 g
Black
White
IP66
1920 x 1080 Pixel
AAC-LC
Aluminium
Resin
Yes
IP-security camera
CMOS
not relevant
-40 - 50 °C
yes
0.02 Lux
25,4 / 2,8 mm (1 / 2.8")
14 Benutzer
1
yes
yes
8.6 W
yes
1
yes
0.5 m
yes
-45 - 45°
yes
6.8 m
17.1 m
3.4 m
1.7 m
144 dB
5,57 x 3,13 p
yes
60 fps
16 - 128 Kbit/s
yes
8
yes
2.1
yes
180 mA
2.4 mm
yes
yes
512 GB
10 - 100 %
3 x
2 MP
yes
yes
1
yes
Datasheet 3798732 i-PRO i-PRO WV-S35302-F2L Dome Kamera 2 MP, 13 WV-S35302-F2L
User & Safety Instructions 3798732 i-PRO i-PRO WV-S35302-F2L Dome Kamera 2 MP, 13 WV-S35302-F2L
The necessary accessories are required to use the article as described.