1/3
Corded
109 mm
53 mm
119 mm
475 g
Grey
IP66
2688 x 1520 Pixel
AAC-LC
Aluminium
Resin
Yes
IP-security camera
CMOS
not relevant
-40 - 50 °C
yes
0.06 Lux
25,4 / 2,8 mm (1 / 2.8")
14 Benutzer
1
yes
yes
8.6 W
yes
1
yes
0.7 m
yes
-45 - 45°
yes
11.6 m
29 m
5.8 m
2.9 m
132 dB
5,12 x 3,84 p
yes
30 fps
16 - 128 Kbit/s
yes
8
yes
2.1
yes
180 mA
2.4 mm
yes
yes
512 GB
10 - 100 %
4 x
2 MP
yes
yes
1
yes
Datasheet 3798790 i-PRO i-PRO WV-S35402-F2L Outdoor Mini-Dome 4 WV-S35402-F2L
User & Safety Instructions 3798790 i-PRO i-PRO WV-S35402-F2L Outdoor Mini-Dome 4 WV-S35402-F2L
The necessary accessories are required to use the article as described.