2MP AI OUTDOOR VANDAL PTZ network camera new S-Series outdoor PTZ network camera 2MP(1080p)@60fps, f=4.25 mm to 170 mm, F1.6 motorized, 40x, H:2.1 to 65deg.V:1.2 to 39deg., H.265/H.264/JPEG, Smart coding, WDR[144dB], True D/N, Preinstalled AI analytics applications, sound classification, HLC, IA, fog detection, ONVIF G, M, S, T, Image Stabilization, microSDXC, 24VAC/PoE+/PoE++, IK10, IP66/IP67/NEMA 4X, Clearsight Coating, i-PRO white model, -50 °C to +60 °C, -58°F to +140°F, Digital Certificates by GlobalSign, FIPS 140-2 Level3, Easy Kitting
This text is machine translated.