• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

i-PRO i-PRO WV-S65340-Z4V 2MP AI OUTDOOR VANDA WV-S65340-Z4V

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

2MP AI OUTDOOR VANDAL PTZ network camera...

  • 2MP AI OUTDOOR VANDAL PTZ network camera
  • 4.25 - 170 mm lens focal length
  • 1/3" sensor
  • Pre-installed AI analysis applications

Technical specifications

  • Product group: IP monitoring
  • Product type: PTZ (pan/tilt/Zoom) network camera
  • Colour: white
  • PTZ (pan/tilt/Zoom)
  • ONVIF: Yes
  • Image sensor type 1/3"
  • 2 MPx resolution
  • Lens focal length 4.25 - 170 mm
  • WDR technology: WDR
  • Memory card slot: Yes
  • Power over Ethernet (PoE): Yes
  • Protection type (IP code): IK10
  • Suitable for outdoor use: Yes
  • Power connection Power over Ethernet (PoE)
  • Min. Operating temperature -50 °C
  • Max. operating temperature: 60 °C
  • Weight: 4.2 kg.
  • Packaging height 10 mm
  • Package width 150 mm
  • Packaging depth 2160 mm
  • Package weight: 0,359 kg
  • Gross weight: 0.359
Weight

0.359

Factory colour

White

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3798811 i-PRO i-PRO WV-S65340-Z4V 2MP AI OUTDOOR VANDA WV-S65340-Z4V

Description


2MP AI OUTDOOR VANDAL PTZ network camera new S-Series outdoor PTZ network camera 2MP(1080p)@60fps, f=4.25 mm to 170 mm, F1.6 motorized, 40x, H:2.1 to 65deg.V:1.2 to 39deg., H.265/H.264/JPEG, Smart coding, WDR[144dB], True D/N, Preinstalled AI analytics applications, sound classification, HLC, IA, fog detection, ONVIF G, M, S, T, Image Stabilization, microSDXC, 24VAC/PoE+/PoE++, IK10, IP66/IP67/NEMA 4X, i-PRO white model, -50 °C to +60 °C, -58°F to +140°F, Digital Certificates by GlobalSign, FIPS 140-2 Level3, Easy Kitting

This text is machine translated.

Scope of delivery

  • I-PRO WV-S65340-Z4V 2MP AI OUTDOOR VANDAL PTZ NETWORK CAMERA

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.