There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Corded
167 mm
205 mm
167 mm
3 kg
Black
IP66
2048 x 1536 Pixel
AAC-LC
Aluminium
Polycarbonate (PC)
Stainless steel
IP-security camera
1 x
CMOS
FIPS 140-2
not relevant
-50 - 60 °C
yes
yes
0.0003 Lux
25,4 / 2,8 mm (1 / 2.8")
14 Benutzer
1
yes
yes
yes
yes
yes
45.9 W
1
yes
yes
3 m
yes
0 - 360°
60.3 m
1833.2 m
24.1 m
733.3 m
12.1 m
366.6 m
6 m
183.3 m
yes
144 dB
5,57 x 3,13 p
yes
60 fps
yes
16 - 128 Kbit/s
yes
32
yes
1.6
4.4
yes
850 mA
yes
yes
512 GB
10 - 100 %
9
32 x
yes
2 MP
yes
yes
yes
yes
1
yes
User & Safety Instructions 3798787 i-PRO i-PRO WV-S66300-Z3LN PTZ Speed-Dome Kame WV-S66300-Z3LN
The necessary accessories are required to use the article as described.