There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Corded
250 mm
105 mm
150 mm
1.8 kg
White
No
3840 x 2160 Pixel
AAC-LC
Aluminium
Polycarbonate (PC)
IP-security camera
CMOS
No
yes
-40 - 60 °C
yes
0 Lux
25,4 / 2,8 mm (1 / 2.8")
24 Benutzer
2
yes
yes
24 m
60 m
12 m
6 m
120 dB
yes
8
yes
yes
3.1 mm
512 GB
10 - 100 %
1 x
yes
no
1
Datasheet 3798710 i-PRO i-PRO WV-S85702-F3L Multisensor Kamera 2 WV-S85702-F3L
User & Safety Instructions 3798710 i-PRO i-PRO WV-S85702-F3L Multisensor Kamera 2 WV-S85702-F3L
The necessary accessories are required to use the article as described.