
Highlights & Details
I-PRO WV-U15350-V3L security camera cartridge (form) IP security camera outdoors 1920 x 1080 pixels ceiling/wall
- Outdoor IP security camera
- CMOS 25.4 / 2.8 mm (1 / 2.8") 2 MP 1920 x 1080 pixels
- Wired Ethernet/LAN
- Night view 42 m IR
- Optical Zoom: 3.2x Digital Zoom: 9.6x
- Cartridge (form) Ceiling/wall Corrosion resistant, dust proof, water proof, wind resistant
- IP66 IK10
- White
- 1 kg
Technical specifications
- Supported positioning: Outside
- Form factor: Cartridge (shape)
- Tilt angle range 0 - 100°
- Number of simultaneous live view channels: 14 channels
- Data transfer rate 100 Mbit/s.
- Transfer type
Corded
- Width
112.5 mm
- Height
112.5 mm
- Depth
298.5 mm
- Weight
1 kg
- Factory colour
White
IP66
- Bluetooth
No
- Display resolution
1920 x 1080 Pixel
- Material (details)
Aluminium
Polycarbonate (PC)
Stainless steel
- Type
IP-security camera
- Sensor type
CMOS
- Safety
FIPS 140-3
HTTPS
- Wi-Fi
No
- UKCA
not relevant
- Operating temperature (T-T)
-30 - 50 °C
- Ethernet LAN
yes
- Storage relative humidity (H-H)
10 - 95 %
- Minimum illumination
0.002 Lux
- Optical sensor size
25,4 / 2,8 mm (1 / 2.8")
- Power consumption (Power over Ethernet (PoE))
9.6 W
- Privacy protection
yes
- Noise reduction
yes
- Web browser
yes
- Pan range
-180 - 180°
- Power over Ethernet (PoE)
yes
- Detect distance (wide)
24.9 m
- Detect distance (tele)
138.5 m
- Observe distance (wide)
10 m
- Observe distance (tele)
55.4 m
- Recognize distance (wide)
5 m
- Recognize distance (tele)
27.7 m
- Identify distance (wide)
2.5 m
- Identify distance (tele)
13.8 m
- Highlight Compensation (HLC)
yes
- Dynamic range
120 dB
- Card reader integrated
yes
- Camera pan control
yes
- Camera tilt control
yes
yes
- Zoom capability
yes
- Digital zoom
9.6 x
- Maximum aperture number
1.6
- Night vision
yes
- Power consumption
200 mA
- Video motion detection
yes
- Maximum memory card size
512 GB
- Operating relative humidity (H-H)
10 - 100 %
- Optical zoom
3.2 x
- Storage temperature (T-T)
-30 - 60 °C
- Total megapixels
2 MP
- Back Light Compensation (BLC)
yes
- Built-in HDD
no
- Number of cameras
1
- Fog proof
yes
Documents & Downloads
Datasheet
Datasheet 3798817 i-PRO i-PRO WV-U15350-V3L Bullet AI-Kamera 2 M WV-U15350-V3L
User & Safety Instructions
User & Safety Instructions 3798817 i-PRO i-PRO WV-U15350-V3L Bullet AI-Kamera 2 M WV-U15350-V3L
Description
U-Series Bullet Camera with 2MP Edge-AI Picture Analysis Outdoor Bullet Camera. AI-based image analysis with the AI VMD APP. Audio recording. 3.2-fold optical Zoom. Integrated IR-LED (42 m) IP66, IK10 certified. Integrated FIPS 140-3 Level 3 certified SecureElement (EdgeLock® SE052F NXP® Semiconductors). NDAA-compliant
This text is machine translated.
Scope of delivery
- I-PRO WV-U15350-V3L Bullet AI-camera 2 MP, 31-114°, IR-LED 42m
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.




