
Highlights & Details
I-PRO WV-U21301-V3L security camera Dome IP-security camera Indoor 1920 x 1080 pixels ceiling
- Indoor IP security camera
- CMOS 25.4 / 2.8 mm (1 / 2.8") 2 MP 1920 x 1080 pixels
- Wired Ethernet/LAN
- Night view 42 m IR
- Optical Zoom: 3.2x Digital Zoom: 9.6x
- Dome ceiling
- IP42
- Black, White
- 380 g
Technical specifications
- Supported positioning: Indoors
- Form factor: Dome
- Tilt angle range -30 - 85°
- Supported audio formats: AAC-LC,G.711,G.726
- Transfer type
Corded
- Width
129.5 mm
- Height
102 mm
- Depth
129.5 mm
- Weight
380 g
- Factory colour
Black
White
- Cable length
0 cm
IP42
- Display resolution
1920 x 1080 Pixel
- Playback of
AAC-LC
- Keyboard layout
German, QWERTZ
- Material (details)
Acrylonitrile butadiene styrene (ABS)
Resin
Stainless steel
- Type
IP-security camera
- Rotation
200°
- 10/100/1000 Mbps ports
1 x
- Power consumption (ON)
9.6 W
- Sensor type
CMOS
- Safety
802.1x RADIUS
FIPS 140-3
HTTPS
- UKCA
not relevant
- Operating temperature (T-T)
-10 - 50 °C
- Ethernet LAN
yes
- Video streaming
yes
- Minimum illumination
0.002 Lux
- Optical sensor size
25,4 / 2,8 mm (1 / 2.8")
- Number of users
14 Benutzer
- Number of lenses
1
- Text caption overlay
yes
- Privacy protection
yes
- Number of sensors
1
- Microphone in
yes
- Noise reduction
yes
- Closest focusing distance
2 m
- Web browser
yes
- Pan range
-105 - 255°
- Detect distance (wide)
25.9 m
- Detect distance (tele)
143.3 m
- Observe distance (wide)
10.4 m
- Observe distance (tele)
57.3 m
- Recognize distance (wide)
5.2 m
- Recognize distance (tele)
28.7 m
- Identify distance (wide)
2.6 m
- Identify distance (tele)
14.3 m
- Highlight Compensation (HLC)
yes
- Card reader integrated
yes
- Frame rate
30 fps
- Camera pan control
yes
- Camera tilt control
yes
- Digest authentication
yes
- Number of Privacy masking areas
8
- Zoom capability
yes
- Digital zoom
9.6 x
- Minimum aperture number
1.6
- Maximum aperture number
3.2
- Night vision
yes
- Power consumption
200 mA
- Video motion detection
yes
- Maximum memory card size
512 GB
- Operating relative humidity (H-H)
10 - 90 %
- Optical zoom
3.2 x
- Total megapixels
2 MP
- Back Light Compensation (BLC)
yes
- Number of cameras
1
- Fog proof
yes
Documents & Downloads
Datasheet
Datasheet 3798825 i-PRO i-PRO WV-U21301-V3L Indoor Dome Kamera 2 WV-U21301-V3L
User & Safety Instructions
User & Safety Instructions 3798825 i-PRO i-PRO WV-U21301-V3L Indoor Dome Kamera 2 WV-U21301-V3L
Description
This text is machine translated.
Scope of delivery
- I-PRO WV-U21301-V3L indoor dome camera 2 MP, 30-112°, IR-LED 42M
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.


