1/2
Corded
102 mm
380 g
White
IP42
No
12.9 cm
1920 x 1080 Pixel
Acrylic
Acrylonitrile butadiene styrene (ABS)
IP-security camera
1 x
9.6 W
CMOS
No
not relevant
-10 - 50 °C
yes
25,4 / 2,8 mm (1 / 2.8")
1
yes
yes
-105 - 255°
yes
57.3 m
143.3 m
28.7 m
14.3 m
120 dB
9.6 x
200 mA
yes
yes
10 - 90 %
3.2 x
2 MP
yes
1
Datasheet 3798819 i-PRO i-PRO WV-U21350-V3L Indoor AI Dome Kamer WV-U21350-V3L
User & Safety Instructions 3798819 i-PRO i-PRO WV-U21350-V3L Indoor AI Dome Kamer WV-U21350-V3L
The necessary accessories are required to use the article as described.