
Highlights & Details
I-PRO WV-U2150-V3L Indoor security camera Dome IP-Security Camera 2560 x 1440 Pixel Ceiling
- Indoor IP security camera
- CMOS 25.4 / 2.8 mm (1 / 2.8") 5 MP 2560 x 1440 pixels
- Wired Ethernet/LAN
- Night view 28 m IR
- Optical Zoom: 3.2x Digital Zoom: 12.8x
- Dome ceiling
- IP42
- White
- 380 g
Technical specifications
- Supported positioning: Indoors
- Form factor: Dome
- Tilt angle range -30 - 85°
- Supported audio formats: AAC-LC,G.711,G.726
- Transfer type
Corded
- Height
102 mm
- Weight
380 g
- Factory colour
White
IP42
- Bluetooth
No
- (Ø)
12.9 cm
- Display resolution
2560 x 1440 Pixel
- Playback of
AAC-LC
- Material (details)
Acrylic
Acrylonitrile butadiene styrene (ABS)
- Type
IP-security camera
- 10/100/1000 Mbps ports
1 x
- Power consumption (ON)
9.6 W
- Sensor type
CMOS
- Wi-Fi
No
- UKCA
not relevant
- Operating temperature (T-T)
-10 - 50 °C
- Ethernet LAN
yes
- Minimum illumination
0.07 Lux
- Optical sensor size
25,4 / 2,8 mm (1 / 2.8")
- Number of users
14 Benutzer
- Number of sensors
1
- Noise reduction
yes
- Web browser
yes
- Pan range
-105 - 255°
- Detect distance (wide)
42.2 m
- Detect distance (tele)
205.4 m
- Observe distance (wide)
16.9 m
- Observe distance (tele)
82.1 m
- Recognize distance (wide)
8.4 m
- Recognize distance (tele)
41.1 m
- Identify distance (wide)
4.2 m
- Identify distance (tele)
20.5 m
- Highlight Compensation (HLC)
yes
- Dynamic range
120 dB
- Card reader integrated
yes
- Frame rate
30 fps
- Camera pan control
yes
- Camera tilt control
yes
- Zoom capability
yes
- Digital zoom
12.8 x
- Minimum aperture number
1.6
- Maximum aperture number
3.2
- Night vision
yes
- Power consumption
200 mA
- Video motion detection
yes
- Operating relative humidity (H-H)
10 - 90 %
- Number of languages
9
- Optical zoom
3.2 x
- Total megapixels
5 MP
- Back Light Compensation (BLC)
yes
- Built-in HDD
no
- Day/night mode
yes
- Alarm input/output
yes
- Number of cameras
1
Documents & Downloads
Datasheet
Datasheet 3798820 i-PRO i-PRO WV-U21550-V3L Indoor Dome Kamera 5 WV-U21550-V3L
User & Safety Instructions
User & Safety Instructions 3798820 i-PRO i-PRO WV-U21550-V3L Indoor Dome Kamera 5 WV-U21550-V3L
Description
This text is machine translated.
Scope of delivery
- I-PRO WV-U2150-V3L indoor dome camera 5 MP, 28-101°, IR-LED 28m
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.


