• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

i-PRO i-PRO WV-U25551-V3L Dome AI-Kamera 5 MP, WV-U25551-V3L

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

I-PRO WV-U25551-V3L Security Camera Outdoor IP Security Camera 2560 x 1440 Pixel Ceiling

  • Outdoor IP security camera
  • CMOS 25.4 / 2.8 mm (1 / 2.8") 5 MP 2560 x 1440 pixels
  • Wired Ethernet/LAN
  • Night view 28 m IR
  • Optical Zoom: 3.2x Digital Zoom: 12.8x
  • Dome room ceiling corrosion-resistant
  • IP66 IK10
  • Black, White
  • 1 kg

Technical specifications

  • Supported positioning: Outside
  • Form factor: Dome
  • Tilt angle range -30 - 85°
  • Supported audio formats: AAC-LC,G.711,G.726
Transfer type

Corded

Width

154 mm

Height

105 mm

Depth

154 mm

Weight

1 kg

Factory colour

Black

White

IP66

Display resolution

2560 x 1440 Pixel

Playback of

AAC-LC

Material (details)

Aluminium
Polycarbonate (PC)

Type

IP-security camera

10/100/1000 Mbps ports

1 x

Power consumption (ON)

9.6 W

Sensor type

CMOS

Safety

FIPS 140-3

UKCA

not relevant

Operating temperature (T-T)

-30 - 50 °C

Ethernet LAN

yes

Minimum illumination

0.07 Lux

Optical sensor size

25,4 / 2,8 mm (1 / 2.8")

Number of users

14 Benutzer

Noise reduction

yes

Web browser

yes

Pan range

-105 - 255°

Detect distance (wide)

43.7 m

Detect distance (tele)

205.4 m

Observe distance (wide)

17.5 m

Observe distance (tele)

82.1 m

Recognize distance (wide)

8.7 m

Recognize distance (tele)

41.1 m

Identify distance (wide)

4.4 m

Identify distance (tele)

20.5 m

Highlight Compensation (HLC)

yes

Dynamic range

120 dB

Card reader integrated

yes

Frame rate

30 fps

Digital zoom

12.8 x

Minimum aperture number

1.6

Maximum aperture number

3.2

Night vision

yes

Power consumption

200 mA

Video motion detection

yes

Maximum memory card size

512 GB

Operating relative humidity (H-H)

10 - 100 %

Number of languages

9

Optical zoom

3.2 x

Storage temperature (T-T)

-20 - 50 °C

Total megapixels

5 MP

Back Light Compensation (BLC)

yes

Day/night mode

yes

Alarm input/output

yes

Number of cameras

1

Documents & Downloads

Datasheet

Datasheet 3798821 i-PRO i-PRO WV-U25551-V3L Dome AI-Kamera 5 MP, WV-U25551-V3L

User & Safety Instructions

User & Safety Instructions 3798821 i-PRO i-PRO WV-U25551-V3L Dome AI-Kamera 5 MP, WV-U25551-V3L

Description


U-Series Dome Camera with Edge-KI image analysis 5MP Vandal-proof Outdoor Dome Camera. AI-based image analysis with the AI VMD APP. Audio recording. 3.2-fold optical Zoom. Integrated IR-LED (28 m) IP66, IK10 certified. Integrated FIPS 140-3 Level 3 certified SecureElement (EdgeLock® SE052F NXP® Semiconductors). NDAA-compliant

This text is machine translated.

Scope of delivery

  • I-PRO WV-U25551-V3L Dome AI-camera 5 MP, 28-100°, IR-LED 28m

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.