• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

i-PRO I-PRO WV-X15502-Z1LN OUTDOOR IR BULLET, WV-X15502-Z1LN

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

I-PRO WV-X15502-Z1LN Safety Camera Cartridge (Form) IP Security Camera Outdoor 3072 x 2304 Pixel Ceiling/Wall

  • Outdoor IP security camera
  • CMOS 25.4 / 2.8 mm (1 / 2.8") 5 MP 3072 x 2304 pixels
  • Wired Ethernet/LAN
  • Night view 180 m IR
  • Optical Zoom: 10x Digital Zoom: 160x
  • Cartridge (form) Top/wall corrosion resistant, dust resistant, shock resistant, water proof, wind resistant
  • IP66, IP67 IK10
  • White
  • 3.6 kg

Technical specifications

  • Supported positioning: Outside
  • Form factor: Cartridge (shape)
  • International protection class (IP code): IP66, IP67
  • Tilt angle range 0 - 100°
  • Maximum resolution 3072 x 2304 pixel
  • Supported audio formats: AAC-LC,ADPCM,G.711,G.726
  • Interface RJ-45
  • Data transfer rate 100 Mbit/s.
  • Number of concurrent users (local + network): 14 users
Transfer type

Corded

Depth

456 mm

Weight

3.6 kg

Factory colour

White

Bluetooth

No

(Ø)

16.8 cm

Playback of

AAC-LC

Material (details)

Aluminium
Polycarbonate (PC)

Microphone

No

Type

IP-security camera

Power consumption (ON)

15.6 W

Sensor type

CMOS

Safety

FIPS 140-2

HTTPS

Wi-Fi

No

UKCA

not relevant

Operating temperature (T-T)

-40 - 60 °C

Ethernet LAN

yes

Storage relative humidity (H-H)

10 - 95 %

Image stabilizer

yes

Minimum illumination

0.0038 Lux

Optical sensor size

25,4 / 2,8 mm (1 / 2.8")

Alarm input channels

3

Preset points

yes

Power consumption (Power over Ethernet (PoE))

32.4 W

Privacy protection

yes

Noise reduction

yes

Web browser

yes

Pan range

-180 - 180°

Detect distance (wide)

92.4 m

Detect distance (tele)

960.9 m

Observe distance (wide)

36.9 m

Observe distance (tele)

384.4 m

Recognize distance (wide)

18.5 m

Recognize distance (tele)

192.2 m

Identify distance (wide)

9.2 m

Identify distance (tele)

96.1 m

Highlight Compensation (HLC)

yes

Dynamic range

132 dB

Card reader integrated

yes

Camera pan control

yes

Camera tilt control

yes

yes

License plate recognition

yes

Number of Privacy masking areas

8

Zoom capability

yes

Digital zoom

160 x

Maximum aperture number

1.6

Night vision

yes

Video motion detection

yes

Audio detection

yes

DC output current

1.3 A

Maximum memory card size

512 GB

Operating relative humidity (H-H)

10 - 100 %

Optical zoom

10 x

Storage temperature (T-T)

-30 - 60 °C

Total megapixels

5 MP

Back Light Compensation (BLC)

yes

Built-in HDD

no

Video recording

yes

Alarm input/output

yes

Number of cameras

1

Fog proof

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3798794 i-PRO I-PRO WV-X15502-Z1LN OUTDOOR IR BULLET, WV-X15502-Z1LN

Description


5MP AI LPR camera (10x Zoom), Bullet-network camera, suitable for outdoor use The WV-X15502-Z1LN, outdoor, BOX, 5MP@60fps, Union, 10x, H:6.1 to 58deg.V:3.4 to 34deg., IR, H.265/H.264/JPEG, WDR[132dB], Preinstalled AI analytics applications, 9 AI slots, ONVIF G, M, S, T, microSDXC, 12VDC/PoE+/PoE++, IK10, IP66/IP67/NEMA 4X, LPF, ClearSight Coating, White (i-PRO), -40 °C to +60 °C, FIPS 140-2 level 3

This text is machine translated.

Scope of delivery

  • I-PRO WV-X15502-Z1LN OUTDOOR IR BULLET

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.