
1/4
Corded
170 mm
215 mm
45 mm
440 g
White
3840 x 2160 Pixel
IP-security camera
1 x
CMOS
not relevant
5 - 45 °C
yes
25,4 / 1,8 mm (1 / 1.8")
1
180 - 180°
132 dB
yes
yes
12 x
2 x
-20 - 55 °C
no
104°
Datasheet 3798788 i-PRO I-PRO WV-X15700-V2LN Bullet-Kamera 4K AI WV-X15700-V2LN
User & Safety Instructions 3798788 i-PRO I-PRO WV-X15700-V2LN Bullet-Kamera 4K AI WV-X15700-V2LN
The necessary accessories are required to use the article as described.