There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Corded
456 mm
3.6 kg
White
No
16.8 cm
3840 x 2160 Pixel
AAC-LC
Aluminium
Polycarbonate (PC)
No
IP-security camera
15.6 W
CMOS
FIPS 140-2
HTTPS
No
not relevant
-40 - 60 °C
yes
10 - 95 %
yes
0.006 Lux
25,4 / 2,8 mm (1 / 2.8")
3
yes
32.4 W
yes
yes
yes
-180 - 180°
127.1 m
3519.7 m
50.8 m
1407.9 m
25.4 m
703.9 m
12.7 m
352 m
yes
132 dB
yes
yes
yes
yes
8
yes
480 x
1.8
yes
yes
yes
1.3 A
512 GB
10 - 100 %
30 x
-30 - 60 °C
yes
no
yes
yes
1
yes
User & Safety Instructions 3798795 i-PRO i-PRO WV-X15701-Z3LN AI Bullet Kamera 8 WV-X15701-Z3LN
The necessary accessories are required to use the article as described.