• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

i-PRO i-PRO WV-X25300-V3LN 2MP AI OUTDOOR VAND WV-X25300-V3LN

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

I-PRO WV-X25300-V3LN security camera dome IP security camera outdoor ceiling/wall

  • Outdoor IP security camera
  • CMOS 25.4 / 2.8 mm (1 / 2.8") 2 MP
  • Wired Ethernet/LAN
  • Night view 70 m IR
  • Optical Zoom: 3.1x Digital Zoom: 9.3x
  • Dome ceiling / wall Vandalism proof
  • IP66, IP67 IK10
  • White
  • 1.1 kg

Technical specifications

  • Supported positioning: Outside
  • Form factor: Dome
  • International protection class (IP code): IP66, IP67
  • Tilt angle range -30 - 85°
Transfer type

Corded

Height

105 mm

Weight

1.1 kg

Factory colour

White

(Ø)

15.4 cm

Material (details)

Aluminium
Stainless steel

Type

IP-security camera

10/100/1000 Mbps ports

1 x

Sensor type

CMOS

UKCA

not relevant

Operating temperature (T-T)

-40 - 55 °C

Ethernet LAN

yes

Image stabilizer

yes

Minimum illumination

0.005 Lux

Optical sensor size

25,4 / 2,8 mm (1 / 2.8")

Number of users

14 Benutzer

Privacy masking

yes

Infrared (IR) cut-off filter

yes

Microphone in

yes

Noise reduction

yes

Closest focusing distance

0.3 m

Web browser

yes

Pan range

-194 - 166°

Detect distance (wide)

25.4 m

Detect distance (tele)

118.2 m

Observe distance (wide)

10.2 m

Observe distance (tele)

47.3 m

Recognize distance (wide)

5.1 m

Recognize distance (tele)

23.6 m

Identify distance (wide)

2.5 m

Identify distance (tele)

11.8 m

Highlight Compensation (HLC)

yes

Dynamic range

144 dB

Card reader integrated

yes

Frame rate

60 fps

Web-based management

yes

Video intelligence analytic

yes

Zoom capability

yes

Digital zoom

9.3 x

Minimum aperture number

1.3

Maximum aperture number

2.5

Night vision

yes

Video motion detection

yes

Active tampering alarm

yes

Audio detection

yes

Maximum memory card size

512 GB

Operating relative humidity (H-H)

10 - 100 %

Optical zoom

3.1 x

Total megapixels

2 MP

Back Light Compensation (BLC)

yes

Day/night mode

yes

Alarm input/output

yes

Number of cameras

1

Fog proof

yes

Smartphone/tablet remote support

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3798822 i-PRO i-PRO WV-X25300-V3LN 2MP AI OUTDOOR VAND WV-X25300-V3LN

Description

I-PRO WV-X25300-V3LN 2MP AI OUTDOOR VAND

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.