User & Safety Instructions 3798813 i-PRO i-PRO WV-X66300-Z3LKV 2MP AI OUTDOOR VAN WV-X66300-Z3LKV
Description
2MP AI OUTDOOR VANDAL PTZ network camera The WV-S66300-Z3LS X-Series outdoor PTZ network cameras 2MP(1080p)@60fps, f=4.25 to 136 mm, 32x, H: 2.4 to 66deg., V: 1.4 to 39deg., 250m/820ft, H.265/H.264/JPEG, Smart coding, WDR[144dB], Preinstalled AI analytics applications, sound classification, IA, ONVIF G, M, s, T, microSDXC/microSDHC/microSD, POE+, IK10, IP66/NEMA 4X, ISO14993 (Heavy Salt Damage Resistance), i-PRO white model, -50 °C to +60 °C, -22°F to +140°F, digital certificates by GlobalSign, FIPS 140-2 Level3, easy Kitting
This text is machine translated.
Scope of delivery
I-PRO WV-X66300-Z3LKV 2MP AI OUTDOOR VANDAL PTZ NETWORK CAMERA
2MP AI OUTDOOR VANDAL PTZ network camera The WV-S66300-Z3LS X-Series outdoor PTZ network cameras 2MP(1080p)@60fps, f=4.25 to 136 mm, 32x, H: 2.4 to 66deg., V: 1.4 to 39deg., 250m/820ft, H.265/H.264/JPEG, Smart coding, WDR[144dB], Preinstalled AI analytics applications, sound classification, IA, ONVIF G, M, s, T, microSDXC/microSDHC/microSD, POE+, IK10, IP66/NEMA 4X, ISO14993 (Heavy Salt Damage Resistance), i-PRO white model, -50 °C to +60 °C, -22°F to +140°F, digital certificates by GlobalSign, FIPS 140-2 Level3, easy Kitting
This text is machine translated.
Scope of delivery
I-PRO WV-X66300-Z3LKV 2MP AI OUTDOOR VANDAL PTZ NETWORK CAMERA
Accessories
(*All information is plus legal VAT)
The necessary accessories are required to use the article as described.