• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

i-PRO i-PRO WV-X66700-Z3KV 4K AI OUTDOOR VANDA WV-X66700-Z3KV

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

4K AI OUTDOOR VANDAL PTZ network camera...

  • 4K AI OUTDOOR VANDAL PTZ network camera
  • 4.5 - 135 mm lens focal length
  • 1/2.8" sensor
  • Pre-installed AI analysis applications

Technical specifications

  • Product group: IP monitoring
  • Product type: PTZ (pan/tilt/Zoom) network camera
  • Colour: white
  • PTZ (pan/tilt/Zoom)
  • ONVIF: Yes
  • Image sensor type 1/2.8"
  • 2 MPx resolution
  • Lens focal length 4.5 - 135 mm
  • IR LED: Yes
  • IR range (max.) 200 m
  • WDR technology: WDR
  • Memory card slot: Yes
  • Power over Ethernet (PoE): Yes
  • Protection type (IP code): IK10
  • Suitable for outdoor use: Yes
  • Power connection Power over Ethernet (PoE)
  • Min. Operating temperature -50 °C
  • Max. operating temperature: 60 °C
  • Weight 3 kg
  • Packaging height 100 mm
  • Package width 250 mm
  • Packaging depth 340 mm
  • Package weight: 2,419 kg
  • Gross weight: 2.419
Weight

2.419

Factory colour

White

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3798815 i-PRO i-PRO WV-X66700-Z3KV 4K AI OUTDOOR VANDA WV-X66700-Z3KV

Description


4K AI OUTDOOR VANDAL PTZ network camera The WV-S66700-Z3LS X-Series outdoor PTZ network cameras 2MP(1080p)@30fps, f= 4.5 to 135 mm, 30x, H:2.1 to 65deg.V:1.2 to 39deg., IR(200m/666ft), H.265/H.264/JPEG, Smart coding, WDR[132dB], Preinstalled AI analytics applications, sound classification, HLC, IA, fog detection, ONVIF G, M, S, T, microSDXC/microSDHC/microSD, POE++, IK10, IP66/NEMA 4X, ISO14993 (Heavy Salt Damage Resistance), i-PRO white model, -50 °C to +60 °C, -22°F to +140°F, Digital Certificates by GlobalSign, FIPS 140-2 Level3, Easy Kitting

This text is machine translated.

Scope of delivery

  • I-PRO WV-X66700-Z3KV 4K AI OUTDOOR VANDAL PTZ NETWORK CAMERA

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.