• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

i-PRO Netzwerkkamera WV-S2136A

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

I-PRO WV-S2136A security camera dome IP security camera indoors 2048 x 1536 pixels

  • Indoor IP security camera
  • CMOS 25.4 / 2.8 mm (1 / 2.8") 2 MP 2048 x 1536 pixels
  • Wired Ethernet/LAN
  • Optical Zoom 9.3x
  • Dome
  • Black, White
  • 470 g

Technical specifications

  • Supported positioning: Indoors
  • Form factor: Dome
  • Tilt angle range -30 - 85°
  • Supported audio formats: AAC-LC,G.711,G.726
Transfer type

Corded

Width

129.5 mm

Height

101 mm

Depth

129.5 mm

Weight

470 g

Factory colour

Black

White

Camera type

Dome camera

Display resolution

2048 x 1536 Pixel

Playback of

AAC-LC

Max. viewing angle hor.

115°

Enclosure material

Acrylic

CCTV features

PoE IEEE 802.3af

Material (details)

Acrylic
Acrylonitrile butadiene styrene (ABS)

Type

IP-security camera

Rotation

360°

10/100/1000 Mbps ports

1 x

Used at

Internal

Power consumption (ON)

4.9 W

Power supply (details)

12-48 V

Sensor type

CMOS

Power supply

PoE (Power over Ethernet)

UKCA

not relevant

Operating temperature (T-T)

-10 - 50 °C

Ethernet LAN

yes

Minimum illumination

0.006 Lux

Auto focus

yes

Optical sensor size

25,4 / 2,8 mm (1 / 2.8")

Number of users

14 Benutzer

Terminal block port

yes

Number of lenses

1

Privacy masking

yes

Text caption overlay

yes

Power consumption (Power over Ethernet (PoE))

5.3 W

Number of sensors

1

Microphone in

yes

Noise reduction

yes

Closest focusing distance

0.3 m

Web browser

yes

Composite video out

1

Detect distance (wide)

24.5 m

Detect distance (tele)

118.2 m

Observe distance (wide)

9.8 m

Observe distance (tele)

47.3 m

Recognize distance (wide)

4.9 m

Recognize distance (tele)

23.6 m

Identify distance (wide)

2.4 m

Identify distance (tele)

11.8 m

Highlight Compensation (HLC)

yes

Dynamic range

144 dB

Number of effective pixels (H x V)

5,57 x 3,13 p

Card reader integrated

yes

Frame rate

60 fps

Camera tilt control

yes

Video intelligence analytic

yes

Bit rate range

16 - 128 Kbit/s

Number of Privacy masking areas

8

Zoom capability

yes

Minimum aperture number

1.3

Maximum aperture number

2.5

Night vision

no

Video motion detection

yes

Audio detection

yes

Maximum memory card size

512 GB

Operating relative humidity (H-H)

10 - 90 %

Number of languages

9

Optical zoom

9.3 x

Total megapixels

2 MP

Back Light Compensation (BLC)

yes

HTTPS encryption

yes

Alarm input/output

yes

Number of cameras

1

Fog proof

yes

Documents & Downloads

Datasheet

Datasheet 3798724 i-PRO Netzwerkkamera WV-S2136A

User & Safety Instructions

User & Safety Instructions 3798724 i-PRO Netzwerkkamera WV-S2136A

Description

I-PRO WV-S2136A. Type: IP-security camera, Supported positioning: Inside, transmission technology: Cabled. Product color: Black, white, form factor: Dome, housing material: Acrylic, acrylonitrile-butadiene-styrene (ABS). Minimum lighting: 0.006 Lux, rotation angle: 360°, viewing angle (horizontal): 36 - 115°. Sensor type: CMOS, size of image sensor: 25.4 / 2.8 mm (1 / 2.8 "), number of effective pixels (H x V): 5.57 x 3.13 pixels. Optical Zoom: 9.3x, Focus: With motor/by hand, Focal length range: 2.9 - 9 mm

This text is machine translated.

Scope of delivery

  • I-PRO WV-S2136A 2MP Indoor Dome Network Camera with AI engine

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.