1/4
Corded
133 mm
133 mm
383 mm
2.4 kg
White
IP66
Bullet camera
AAC-LC
IP
IR LEDs
Aluminium
Resin
Polycarbonate (PC)
IP-security camera
360°
1 x
Outdoors
12 W
12-48 V
CMOS
PoE (Power over Ethernet)
not relevant
-40 - 60 °C
yes
0.04 Lux
yes
25,4 / 2,8 mm (1 / 2.8")
14 Benutzer
1
yes
11.5 W
yes
1
yes
yes
0.3 m
46.3 m
201 m
18.5 m
80.4 m
9.3 m
40.2 m
4.6 m
20.1 m
yes
132 dB
yes
30 fps
yes
16 - 128 Kbit/s
8
yes
1.3
2.5
yes
yes
yes
512 GB
10 - 100 %
9
9.3 x
5 MP
yes
yes
1
yes
Datasheet 3798686 i-PRO WV-S15500-V3LN i-PRO WV-S15500-V3LN
User & Safety Instructions 3798686 i-PRO WV-S15500-V3LN i-PRO WV-S15500-V3LN
The necessary accessories are required to use the article as described.